• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 8150 VDE Tool kit VDE Case 24-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Range of uses

VDE

Car phone holder features

Case

Material

Polypropylene

Length

350 mm

Height

110 mm

Width

310 mm

Dim

(L x W x H) 350 x 310 x 110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406390 BERNSTEIN Tools for Electronics 8150 VDE Tool kit VDE Case 24-piece

Description

Black plastic case made of polypropylene with an attractive, robust closures. The end-to-end plug-in hinge provides for an especially high stability of the case. The fixed installed, swivelling intermediate plate made of plastic covers a case half completely and stores them with two sliding locks. All VDE tools are arranged clearly in hard foam is inserted and can be easily removed with recessed handles.

BERNSTEIN-security tools are in accordance with the VDE regulations EN 60.900 insulated, tested individually and offer the guarantee for the highest level of security. The two-color multi-layer insulation can cause damage to the outer red insulation immediately visible by the underlying yellow insulation. The advantage is a simple and at any time execution of safety control.

Scope of delivery

  • Side cutter, 165 mm, for piano wire, chrome-plated, with two color multi-layer insulation
  • combination pliers, 205 mm, chrome-plated, with two color multi-layer insulation
  • screwdriver, insulated, blade 75 x 2.5 mm
  • screwdriver, insulated, blade 150 x 6.5 mm
  • cross-tip screwdrivers, insulated, SZ.1
  • cross-tip screwdrivers, insulated, Gr.2
  • Cable knife, with sound protection, blade length 50 mm, stripping knife, with sound protection, blade length 35 mm socket wrench set, 10 MM BLK, C.V., two color multi-layer insulation, with 1/2" drive
  • socket wrench insert 11 mm SW
  • socket wrench insert 12 mm SW
  • socket wrench insert 13 mm SW
  • socket wrench insert 14 mm SW
  • socket wrench insert 17 mm SW
  • socket wrench insert 19 mm SW
  • T-clip-on key, 1/2" 4-kt-drive, 200 mm, with two color multi-layer insulation
  • Einmaul-Gabelschlussel, 10 MM BLK, C.V., with two color multi-layer insulation
  • Einmaul-Gabelschlussel 11 mm SW
  • Einmaul-Gabelschlussel 12mm black
  • Einmaul-Gabelschlussel 13 mm SW
  • Einmaul-Gabelschlussel 14 mm SW
  • Einmaul-Gabelschlussel 17 mm SW
  • Einmaul-Gabelschlussel 19 mm SW
  • Voltage tester's teinel Volt Check 3.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.