User & Safety Instructions 406391 BERNSTEIN Tools for Electronics 8160 VDE Tool kit VDE Case 12-piece
Description
Black plastic case made of polypropylene with an attractive, robust closures. The end-to-end plug-in hinge provides for an especially high stability of the case. The fixed installed, swivelling intermediate plate made of plastic covers a case half completely and stores them with two sliding locks. All VDE tools are arranged clearly in hard foam is inserted and can be easily removed with recessed handles. BERNSTEIN-security tools are in accordance with the VDE regulations EN 60.900 insulated, tested individually and offer the guarantee for the highest level of security. The two-color multi-layer insulation can cause damage to the outer red insulation immediately visible by the underlying yellow insulation. The advantage is a simple and at any time execution of safety control
Scope of delivery
Side cutter, 165 mm, for piano-wire chrome-plated, with two-color multi-layer insulation
telephone pliers, straight, 210 mm chrome-plated, with two-color multi-layer insulation
combination pliers, 185 mm, chrome-plated, with two color multi-layer insulation
wire stripper, 165 mm, chrome-plated, with two-color multi-layer insulation
screwdriver, insulated, blade 75 x 2.5 mm
screwdriver, insulated, blade 100 x 3.5 mm
screwdriver, insulated, blade 125 x 5.5 mm
screwdriver, insulated, blade 150 x 6.5 mm
cross-tip screwdrivers, insulated, SZ.1
cross-tip screwdrivers, insulated, Gr.2
Cable knife, with sound protection, blade length 50 mm, stripping knife, with sound protection, blade length 35 mm.
Hints
This text is machine translated.
Description
Black plastic case made of polypropylene with an attractive, robust closures. The end-to-end plug-in hinge provides for an especially high stability of the case. The fixed installed, swivelling intermediate plate made of plastic covers a case half completely and stores them with two sliding locks. All VDE tools are arranged clearly in hard foam is inserted and can be easily removed with recessed handles. BERNSTEIN-security tools are in accordance with the VDE regulations EN 60.900 insulated, tested individually and offer the guarantee for the highest level of security. The two-color multi-layer insulation can cause damage to the outer red insulation immediately visible by the underlying yellow insulation. The advantage is a simple and at any time execution of safety control
Scope of delivery
Side cutter, 165 mm, for piano-wire chrome-plated, with two-color multi-layer insulation
telephone pliers, straight, 210 mm chrome-plated, with two-color multi-layer insulation
combination pliers, 185 mm, chrome-plated, with two color multi-layer insulation
wire stripper, 165 mm, chrome-plated, with two-color multi-layer insulation
screwdriver, insulated, blade 75 x 2.5 mm
screwdriver, insulated, blade 100 x 3.5 mm
screwdriver, insulated, blade 125 x 5.5 mm
screwdriver, insulated, blade 150 x 6.5 mm
cross-tip screwdrivers, insulated, SZ.1
cross-tip screwdrivers, insulated, Gr.2
Cable knife, with sound protection, blade length 50 mm, stripping knife, with sound protection, blade length 35 mm.