• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 3-0609 Crimper RJ connectors (Western Electric) RJ10, RJ11, RJ1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

3-0609

Range of uses

RJ connectors (Western Electric)

Suitable for connectors

RJ10

RJ11

RJ12

RJ45

Length

200 mm

Weight

520 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406631 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 3-0609 Crimper RJ connectors (Western Electric) RJ10, RJ11, RJ1

Description

Patented design, rugged metal pliers, cutting, stripping and crimping, with interchangeable knives, spring and locking device as well as ratchet mechanism.

Features

  • Universal crimping pliers made of metal for 4P4C, 4P2C, 7.65 mm, 6P6C, 6P4C/RJ-12/RJ-11, 9.65 mm, 8P8C/RJ-45, 11.68 mm, DEC 6P6C.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.