• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 5015 Tool box (empty) 1-piece

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool box (empty)

Car phone holder features

airline approved

Material

X-ABS plastics

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838221 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 5015 Tool box (empty) 1-piece

Description

The case performance is a good balance between price and performance. Reduced to the most important functions, makes it a cost effective alternative to the amber "protection".

The use of X-ABS plastic with an extremely non-slip surface to make the case more resistant to external influences. The high-impact-resistant and break-proof material makes the case also "flying", since it is the harsh treatment of checked baggage can survive.

The sturdy aluminum frame and the grid hinges with suitcase lid-locking completes the picture of a high quality and at the same time functional tool case.

There is a built-in tool panel in the lid with 22 pockets on the front and rear side. Floor panel with 6 compartments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)