• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Electrician Slotted screwdriver Blade width: 2.5 mm Blade lengt

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrician

Blade width

2.5 mm

Blade thickness

0.4 mm

Blade length

75 mm

Length

175 mm

Handle Ø

21 mm

Handle length

100 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

chrome plated

phosphated

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406745 BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik Electrician Slotted screwdriver Blade width: 2.5 mm Blade lengt

Description

Blade: chromium-vanadium steel, full length hardened and chrome-plated, with black tip.
Magazine: impact-resistant, two-colored plastic, with abrutsch-schutz and practical hanging hole.

Features

  • Electrician's screwdriver EUR Oline-Power, 75 x 2.5 mm, handle made of impact-resistant, two-colored plastic with hanging hole.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)