• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

8 mm

Blade thickness

1.2 mm

Blade length

175 mm

Length

296 mm

Handle Ø

35 mm

Handle length

121 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Description

Amber - VDE screwdriver and VDE cross-head screwdrivers are under the control of the VDE-Test Point. Each screwdriver this series is in accordance with the VDE guidelines DIN EN 60.900, IEC 900 pieces tested. The test ensures maximum safety when working up to 1000 V.

Features

  • Screwdriver, 175 x 8.0 mm, with 2-component handle, safety tools manufactured and tested according to EN 60900 = 1000 Volt.

Hints

This text is machine translated.