• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 14-651-VDE VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

2.5 mm

Blade thickness

0.4 mm

Blade length

75 mm

Length

175 mm

Handle Ø

21 mm

Handle length

100 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407212 BERNSTEIN Tools for Electronics 14-651-VDE VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 75 mm

Description

Amber - VDE screwdriver and VDE cross-head screwdrivers are under the control of the VDE-Test Point. Each screwdriver this series is in accordance with the VDE guidelines DIN EN 60.900, IEC 900 pieces tested. The test ensures maximum safety when working up to 1000 V.

Features

  • Screwdriver, 75 x 2.5 mm, with 2-component handle, safety tools manufactured and tested according to EN 60900 = 1000 Volt.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)