• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Workshop Slotted screwdriver Blade width: 1.8 mm Blade length: 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.96
-29 %
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

1.8 mm

Blade thickness

0.5 mm

Blade length

40 mm

Length

85 mm

Handle Ø

9 mm

Handle length

45 mm

Blade type

Round

Material

Special steel

Material properties

nickel plated

Weight

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406684 BERNSTEIN Tools for Electronics Workshop Slotted screwdriver Blade width: 1.8 mm Blade length: 40 mm

Description

Hints

Color of the handle may vary. This text is machine translated.

More interesting products

(*All information is plus legal VAT)