• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 160 i VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted VDE-Screwdriver

  • 'Lasertip®' logo with a stylised tip symbol on the right.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

8 mm

Blade thickness

1.2 mm

Blade length

175 mm

Length

287 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Round

Blade Ø

9 mm

Material

Tool steel

Material properties

alloyed

DIN standard

DIN EN 60900

Width

40 mm

Height

40 mm

Dim

(L x W x H) 287 x 40 x 40 mm

Weight

138 kg

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Type

with Lasertip®

Handle grip dimensions

(L x Ø) 112 x 40 mm

Standards

DIN EN 60/ 900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826155 Wera 160 i VDE Slotted screwdriver Blade width: 8 mm Blade length: 175 mm DIN EN 60900

Description

Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. the tip from Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. The unintentional slipping out is a thing of the past.

This text is machine translated.

Features

  • Conical cutting
  • Handle: Force Form with roll-off protection, multi-component
  • Blade: Isolated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)