• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex VDE VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN EN 60900

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE slotted screwdriver

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

100 mm

Length

202 mm

Handle length

102 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

burnished

DIN standard

DIN EN 60900

Width

200 mm

Height

25 mm

Dim

(L x W x H) 202 x 200 x 25 mm

Weight

40 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

Chrome/vanadium/molybdenum steel, burnished tip.

Type

VDE

Handle grip dimensions

102 mm

Standards

IEC 60900, DIN EN 60900

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826934 Knipex VDE VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN EN 60900

User & Safety Instructions

User & Safety Instructions 826934 Knipex VDE VDE Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN EN 60900

Description

Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel

This text is machine translated.

Features

  • Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel
  • Tip: burnished.
  • Handle: Insulating multi-component handle, VDE-certified.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)