• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GS80 Clamp Span width (max.):800 mm Nosing length:120 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All steel screw clamp classiX GS 800/120

  • Clamping force up to 5,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Ergonomically shaped wood handle

Technical specifications

Product type

Clamp

Span width (max.)

800 mm

Nosing

120 mm

Weight

3.2 kg

Content

1 pc(s)

Clamping range

800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647425 Bessey GS80 Clamp Span width (max.):800 mm Nosing length:120 mm

Description

Features

  • Tempered sliding and fixed bracket for elastic and elastic tension

Hints

This text is machine translated.