• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

All steel screw clamp classiX GS 500/120 Bessey GS50 Span width (max.):500 mm Nosing length:120 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

All steel screw clamp classiX GS 500/120

  • Clamping force up to 5,000 N
  • Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
  • Ergonomically shaped wood handle

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

500 mm

Nosing

120 mm

Weight

2.2 kg

Content

1 pc(s)

Clamping range

500 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647421 All steel screw clamp classiX GS 500/120 Bessey GS50 Span width (max.):500 mm Nosing length:120 mm

Description

Features

  • Tempered sliding and fixed bracket for elastic and elastic tension

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)