• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey GSL60 L clamp Span width (max.):600 mm Nosing length:120 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lock erzwinge classiX GSL 600/120

  • Clamping force up to 7,500 N with a tightening torque of 25 Nm
  • Special heat-resistant pressure plate, can be tilted by up to 35°

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

600 mm

Nosing

120 mm

Weight

2.82 kg

Content

1 pc(s)

Clamping range

600 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647428 Bessey GSL60 L clamp Span width (max.):600 mm Nosing length:120 mm

Description

Features

  • The clamping force of up to 8,500 N at a tightening torque of 25 Nm
  • Heat-resistant special pressure plate, can be tilted up to 35°

Hints

This text is machine translated.