• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey HKL80 L clamp Span width (max.):800 mm Nosing length:110 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Holz-Klemmy HVAC 800/110

  • Upper and lower arms and lever made from high-quality hardwood
  • Cork pads for gentle clamping

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

800 mm

Nosing

110 mm

Weight

0.855 kg

Content

1 pc(s)

Clamping range

800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647245 Bessey HKL80 L clamp Span width (max.):800 mm Nosing length:110 mm

Description

Features

  • Upper, lower part and eccentric made of high-quality hardwood
  • press cork requirements for gentle clamping

Hints

This text is machine translated.