• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TG20K Clamp Span width (max.):200 mm Nosing length:100 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TG-K 200/100

  • Clamping force up to 6,000 N
  • Tommy bar with rounded ends for simple transfer of force when clamping
  • Pressure plates can be replaced by hand – no tools required
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-

Technical specifications

Product type

Clamp

Span width (max.)

200 mm

Nosing

100 mm

Weight

1.08 kg

Content

1 pc(s)

Clamping range

200 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646942 Bessey TG20K Clamp Span width (max.):200 mm Nosing length:100 mm

Description

Features

  • T-handle with rounded ends for easy transmission of power when hooking up
  • Manually changeable pressure discs
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting
  • BESSEY anti-slip protection

Hints

This text is machine translated.