• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGK100-2K Span width (max.):1000 mm Nosing length:120 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw servant TGK-2 K 1000/120

  • Clamping force up to 7,000 N
  • Strengthened design for higher clamping force and wider opening widths
  • High-quality 2-component plastic handle
  • Pressure plates can be replaced by hand – no tools required
  • Stable profiled rail with serration
  • BESSEY anti-slip sy

Technical specifications

Span width (max.)

1000 mm

Nosing

120 mm

Content

1 pc(s)

Tension

7000 N

Clamping range

1000 mm

UKCA

yes

Description

Reinforced version for higher clamping force and larger spans, high-quality 2-component plastic handle Manually changeable pressure discs Sturdy hollow profile rails with fluting BESSEY anti-slip protection

Hints

This text is machine translated.