• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TGK200-2K L clamp Span width (max.):2000 mm Nosing length:120 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw servant TGK-2 K 2000/120

  • Clamping force up to 7,000 N
  • Strengthened design for higher clamping force and wider opening widths
  • High-quality 2-component plastic handle
  • Pressure plates can be replaced by hand – no tools required
  • Stable profiled rail with serration
  • BESSEY anti-slip sy

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

2000 mm

Nosing

120 mm

Weight

6.655 kg

Content

1 pc(s)

Tension

7000 N

Clamping range

2000 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646893 Bessey TGK200-2K L clamp Span width (max.):2000 mm Nosing length:120 mm

Description

Features

  • Reinforced version for higher clamping force and larger spans
  • High-quality 2-component plastic handle
  • Manually changeable pressure discs
  • Sturdy hollow profile rails with fluting
  • BESSEY anti-slip protection

Hints

This text is machine translated.