• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TKPN100BE L clamp Span width (max.):1000 mm Nosing length:120 mm

1/4
EAN:
Part number:
Item no:
Unavailable

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw servant TKPN 1000/120

  • Clamping force up to 6,500 N
  • Strengthened design for higher clamping force and wider opening widths
  • Ergonomically shaped wood handle
  • Stable profiled rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

1000 mm

Nosing

120 mm

Weight

4.05 kg

Content

1 pc(s)

Clamping range

1000 | mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646988 Bessey TKPN100BE L clamp Span width (max.):1000 mm Nosing length:120 mm

Description

Features

  • Reinforced version for higher clamping force and larger jaw openings
  • Ergonomically designed wooden handle
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.