• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TKPN80BE L clamp Span width (max.):800 mm Nosing length:120 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Malleable screw servant TKPN 800/120

  • Clamping force up to 6,500 N
  • Strengthened design for higher clamping force and wider opening widths
  • Ergonomically shaped wood handle
  • Stable profiled rail with serration

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

800 mm

Nosing

120 mm

Weight

3.48 kg

Content

1 pc(s)

Clamping range

| 800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646987 Bessey TKPN80BE L clamp Span width (max.):800 mm Nosing length:120 mm

Description

Features

  • Reinforced version for higher clamping force and larger jaw openings
  • Ergonomically designed wooden handle
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.