• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TW28-30-12K L clamp Span width (max.):300 mm Nosing length:120 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G-clamp for welding tables

  • Precise, individual clamping
  • Tempered profile and sliding arm for sprung and elastic clampingVarious design versions: / High quality 2-component plastic handle and tommy bar with rounded ends – each with smooth-running trapezoidal threaded spindle and too

Our service for you

Technical specifications

  • Rails, 11 mm
Product type

L clamp

Span width (max.)

300 mm

Nosing

120 mm

Weight

1.62 kg

Content

1 pc(s)

(Ø)

28 mm

Clamping range

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1226100 Bessey TW28-30-12K L clamp Span width (max.):300 mm Nosing length:120 mm

Description

Features

  • Exact positions, individual clamping
  • Tempered profile and sliding bracket for elastic and elastic tension.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)