• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1574785 F clamp Span width (max.):200 mm Product size (length): 292 mm Nosing length:35 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini one-handed clamp 200 x 35 mm

  • 200 mm span
  • spread range of 80 - 280 mm
  • clamping force of 250 N (25 kg)

Our service for you

Technical specifications

Product type

F clamp

Span width (max.)

200 mm

Nosing

35 mm

Length

292 mm

Weight

90 g

Content

1 pc(s)

Width

102 mm

Tension

250 N

Spreading range

80 - 280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574785 TOOLCRAFT 1574785 F clamp Span width (max.):200 mm Product size (length): 292 mm Nosing length:35 mm

Description

The ideal small clamp for furniture, model construction and handicrafts. The clamp can be used for terminals and for spreading. Due to the soft clamping jaws and the large contact surface the a uniform distribution of power offer, the workpiece in the best condition.

Features

  • Quick and easy conversion from the clamp to the
  • non-slip rubber handle
  • easy to loosen the spread function easier and more clamping force

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)