• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1611470 Spring clamp Span width (max.):40 mm Product size (length): 115 mm Nosing length:50 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

535 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft four-piece spring clamp 40 mm 5 kg

  • Movable clamping packing
  • 4 clamps
  • 5 kg clamping force
  • This text is machine translated.

Our service for you

Technical specifications

  • 4 pcs
Product type

Spring clamp

Span width (max.)

40 mm

Nosing

50 mm

Length

115 mm

Weight

50 g

Content

4 pc(s)

Width

85 mm

Tension

50 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611470 TOOLCRAFT 1611470 Spring clamp Span width (max.):40 mm Product size (length): 115 mm Nosing length:50 mm

Description

With these clamps can easily be fixed-glued materials during the dry season. The clamps are one-handed use. In addition, the clamp ideal for many other clamp and holding work around workshop, hobby and household.

This text is machine translated.

Features

  • High contact pressure
  • Ergonomic handles
  • Movable clamping jaws for optimum grip.

Scope of delivery

  • 4 clamps

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)