
Technical specifications
- Product type
Race copter
- Model version
RtF
- Dim
(L x W x H) 139.6 x 147.1 x 42.9 mm
- Use
FPV Race
First Person View
- Model aircraft features
Altitude mode
incl. camera
incl. radio control
incl. video glasses
- Length
139.6 mm
- Width
147.1 mm
- Height
42.9 mm
- Weight
72.6 g
- Battery
2S LiPo / 1100 mAh
- Flight duration
10 min
- Charging time
40 min
- Resolution
1080 p
- Video resolution
1920 x 1080 Pixel
- Frames per second
60
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Weight, information
without rechargeable battery
- Main rotor Ø
55.9 mm
- Take-off weight
0.127 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3594664 BETAFPV Aquila20 HD FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions 3594664 BETAFPV Aquila20 HD FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions 3594664 BETAFPV Aquila20 HD FPV Kit Race copter RtF FPV Race, First Person View
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























