
Number
Highlights & Details
Cetus FPV kit
- Flight assistance
- Height hold function
- Self-protection function - end with crashes!
- 3 different flight modes
Technical specifications
- Model version
RtF
- Use
FPV Race
First Person View
- Model aircraft features
Altitude mode
incl. camera
Headless mode
- Length
90 mm
- Width
85 mm
- Height
45 mm
- (Ø)
107 mm
- Weight
36.8 g
- Battery
1S LiPo / 300 mAh
- Flight duration
4 min
- Weight class
0 - 249 g
- UAS Reg ID label required
Yes
- Dim
(Ø x H) 107 mm x 45 mm
- Take-off weight
0.0368 kg
- Weight, information
incl. batteries
- Product type
Race copter
Documents & Downloads
Datasheet
Datasheet 2799627 BETAFPV Race copter RtF FPV Race, First Person View
User & Safety Instructions
User & Safety Instructions 2799627 BETAFPV Race copter RtF FPV Race, First Person View
User & Safety Instructions 2799627 BETAFPV Race copter RtF FPV Race, First Person View
Security datasheet
Security datasheet 2799627 BETAFPV Race copter RtF FPV Race, First Person View
Description
The auxiliary flight function is suitable for beginners and considerably reduces the threshold for operation. Now everyone can fly!
Including N-mode, S-mode, M-mode, which satisfy different requirements of the pilots and can adjust themselves to different flight environments.
Everything WAS you need for flying is included - cetus brushed quadcopter, LiteRadio2 SE transmitter, VR02 goggles FPV goggles (video glasses), batteries, charger, etc.
Equipped with a Type-C Port-charging cable and a uniform charging connection for all parts for a comfortable charging
All parts are stored in a portable EVA case that provides better protection and is easy to transport.
Height hold function
The height holding function enables the Cactus quadcopter an automatic hovering flight. The quadcopter can remain at the current height when the pilot takes his hands off the transmitter. The barometer/laser enables an exact and stable positioning, whereby the quadcopter hovers indoors. The flight has never been so easy for a beginner.
The height hold function is only available in N mode.
Self-protection function
The Cetus quadcopter has an outstanding self-protection function. It can perform an emergency landing if the control is lost or the rechargeable battery is empty. It also automatically disables itself and sinks to the ground when there is a strong collision with an object. Since then there is an end to losses and crashes!
3 different flight modes
Three modes (N/S/M) are available, which satisfy the different requirements of the pilots and can adjust themselves to different flight environments. Whether you are an experienced FPV pilot or a complete beginner, you can fly self-assured with Cetus FPV kit from day one. 3 flight modes can be switched with a SB-switch at the transmitter, simple and comfortable. Meanwhile, these 3 modes support all 3 different speeds with SLOW/MID/FAST, pilots can switch on the transmitter with a SC switch.
Self developed LiteSilver system
The Cetus Brushed quadcopter is equipped with a Lite 1S Pro FC that uses the LiteSilver system and integrated FrSky D8, Rx 25mW VTX, barometer, laser and optical current sensor. LiteSilver is a self-developed flight control system based on silverware and the real time operating system FreeRTOS. It helps customers set parameters in the host computers (not yet accessible to customers).
Literadi2 SE transmitter
The LiteRadio 2 SE transmitter was developed for FPV beginners and is equipped with a built-in 1000mAh 1S battery, which offers an excellent endurance of up to 8 hours and enables pilots to achieve a better flying experience. It is more ergonomic with the gimbal in hobby quality and the rubber coating.
VR02 FPV goggles
VR02 FPV goggles - the first-person-view goggles with the simpler operation and powerful function, is designed especially for FPV beginners. With the in-built high-quality 5.8G 14DBI antennas you can receive stable and clear images even on long-distance flights. By the ergonomic design of the face plate, consisting of pleasant foam and a three-sided adjustable head band, this FPV video glasses fit perfectly on your face and head.
This text is machine translated.
Scope of delivery
- 1 x cetus brushed quadcopter
- 1 x LiteRadio2 SE Transmitter (FrSky D8 Protocol)
- 1 x VR02 FPV video glasses
- 2 x BT2.0 300mAh 1S Lipo battery
- 1 x BT2.0 battery-charger and voltage tester
- 1 x USB-charging cable (Type-C)
- 1 x type C adapter
- 1 x props removal tool
- 4 x 31mm 4-wing propeller
- 2 x User manual
- 1 x portable storage bag
- 1 x Phillips screwdrivers












