
Number
Technical specifications
- Model version
RtF
- Use
Beginner
- Model aircraft features
Altitude mode
Flips
incl. radio control
ToF Infrared Sensor Measurement
Smartphone/app enabled
- Length
138 mm
- Width
138 mm
- Height
36 mm
- Weight
87 g
- Battery
1S Li-Ion / 950 mAh
- Flight duration
8 min
- Charging time
25 min
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Dim
(L x W x H) 138 x 138 x 36 mm
- Recommended minimum age
14 years
- Main rotor Ø
55 mm
- Take-off weight
0.087 kg
- Weight, information
incl. rechargeable battery
- Product type
Race copter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452119 Hisingy Firefly Smart Race copter RtF Beginner
User & Safety Instructions 3452119 Hisingy Firefly Smart Race copter RtF Beginner
User & Safety Instructions 3452119 Hisingy Firefly Smart Race copter RtF Beginner










