• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BG 21 Smart bathroom scales 76430 Digital Weight range=180 kg Silver

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

534 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer BG 21 diagnostic scales

  • The bathroom scales come with a practical multi-display that allows you to keep an eye on all of the values at once. The step surface is made from 6 mm thick safety glass and together with electrodes made of brushed stainless steel offers a modern and high quality look. With a high load capacity of up to 180 kg, it is robust and reliable. In addition, the scales allow the interpretation of the body fat values, and warns when the maximum load capacity is exceeded due to an overload display. A convenient switch-off function rounds off the easy use.
  • This text is machine translated.

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

Silver

Memory slots

10

Weight range

180 kg

Dim

(L x W x H) 31.5 x 30 x 2.5 cm

Weight

1.54 kg

Body analyser functions

BMI calculation

Body weight

Body fat

Muscle mass

Body water

Material (tread)

Glass

Unit of measurement

kg

lb

st

Width

30 cm

Height

2.5 cm

Length

31.5 cm

Power supply

CR 2032 button cell (2x)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3770814 Beurer BG 21 Smart bathroom scales 76430 Digital Weight range=180 kg Silver

User & Safety Instructions

User & Safety Instructions 3770814 Beurer BG 21 Smart bathroom scales 76430 Digital Weight range=180 kg Silver

Description

Scope of delivery

  • Diagnostic scale
  • 2 x 3.0 V CR 2032 button cells

System requirements

  • BG 21

More interesting products

(*All information is plus legal VAT)