
Number
Highlights & Details
Beurer BF 400 Signature Line black Diagnostic scale
- Illuminated XL-display for best readability
- Large area made of safety glass
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
Black
- Accuracy
100 g
- Memory slots
10
- Weight range
200 kg
- Dim
(L x W x H) 310 x 310 x 28 mm
- Body analyser functions
Body weight
BMI calculation
Calorie requirements
Bone mass
Body fat
Body water
Muscle mass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
310 mm
- Height
28 mm
- Length
310 mm
- Power supply
AAA battery (3x), included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613470 Beurer BF 400 Signature Line Smart bathroom scales 73574 Digital Weight range=200 kg Black
User & Safety Instructions
User & Safety Instructions 2613470 Beurer BF 400 Signature Line Smart bathroom scales 73574 Digital Weight range=200 kg Black
Warranty Terms
Warranty Terms 2613470 Beurer BF 400 Signature Line Smart bathroom scales 73574 Digital Weight range=200 kg Black
Description
This text is machine translated.
Features
- Illuminated XL-display for best readability
- Large area made of safety glass
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
- With interpretation of the measured values
- Electrodes made from brushed stainless steel
- User memory slots: 10
- Automatic switch-off, overload display
Scope of delivery
- scales
- Batteries
- User manual.





