
Number
Highlights & Details
Beurer GS 400 signature line white glass scales
- Modern, illuminated XL-display for best readability
- Large area made of 8mm safety glass
- Especially high load capacity up to 200 kg
- Switch-on technology:Quick Start
- Auto switch-off
- Overload indicator
- Big Numerics : 39 mm
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
White
- Weight range
200 kg
- Dim
(L x W x H) 310 x 310 x 28 mm
- Weight
2.56
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
310 mm
- Height
28 mm
- Length
310 mm
- Power supply
AAA battery (3x), included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613506 Beurer GS 400 Signature Line Bathroom scales 73579 Digital Weight range=200 kg White
User & Safety Instructions
User & Safety Instructions 2613506 Beurer GS 400 Signature Line Bathroom scales 73579 Digital Weight range=200 kg White
Warranty Terms
Warranty Terms 2613506 Beurer GS 400 Signature Line Bathroom scales 73579 Digital Weight range=200 kg White
Description
This text is machine translated.
Scope of delivery
- scales
- Batteries
- User manual.





