• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BF 1000 Super Precision BT Smart bathroom scales 74860 Digital Weight range=200 kg

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer BF 1000 Super Precision Diagnostic scale BT

  • With 6 bits. Cross over check with 8 electrodes for an exact control of the different body zones
  • Detailed whole-body analysis with APP-connection
  • Free APP "Beurer HealthManager Pro"
  • Segmented representation of body fat and muscle portion
  • As with the professional: Elevated display on aluminum body with blue lighting
  • Extra large display.
  • Multi-display: All values at a glance
  • Graphic evaluation and trend display
  • Modern sensor-touch operation
  • ITO1) surface refinement on scale
  • Large tread
  • Foot 10 mm thick safety glass
  • Especially high carrying capacity up to 200 kg
  • Intuitive user guidance in: D, GB, F, ES, I
  • Sold separately: Accessories set consisting of aluminum body and glass base
  • Convenient automatic switch-on: Enter and start
  • Overload display when the maximum load capacity is exceeded
  • Convenient switch off function

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Accuracy

100 g

Memory slots

11

Data analysis

Android app

iOS app

Weight range

200 kg

Dim

(L x W x H) 380 x 390 x 1000 mm

Data transfer

Bluetooth

Body analyser functions

Body weight

BMI calculation

Calorie requirements

Bone mass

Body fat

Body water

Muscle mass

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

390 mm

Height

1000 mm

Length

380 mm

Power supply

AAA battery (4x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613468 Beurer BF 1000 Super Precision BT Smart bathroom scales 74860 Digital Weight range=200 kg

User & Safety Instructions

User & Safety Instructions 2613468 Beurer BF 1000 Super Precision BT Smart bathroom scales 74860 Digital Weight range=200 kg

Warranty Terms

Warranty Terms 2613468 Beurer BF 1000 Super Precision BT Smart bathroom scales 74860 Digital Weight range=200 kg

Description


Column scale with body analysis, cross-check & APP-connection - up to 200 kg

With the digital Beurer diagnostic scale you can capture your body data quickly and precisely. With its 8 electrodes for hands and feet and the special cross measurement the BF 1000 shows not only body weight, but also body fat, visceral fat, body water, muscle, bone mass and calorie needs.

This text is machine translated.

Features

  • Detailed whole-body analysis with App-connectionIncludes cross-check with 8 electrodes for an exact control of the different body zonesAs with the professional: Elevated display on aluminum body with blue lightingWeight, body fat, visceral fat, water, muscle mass, Bone mass, AMR/BMRSegmented body fat and muscle contentIlluminated XXL display 112 x 65 mmMost modern dot-matrix displayLCD trend indicatorIntuitive user guidance in: D, GB, F, ES, I ITO surface finishing on balanceBrushed stainless steel electrodes (handset)Foot 10 mm thick safety glass5 Activity GradUser memory slots: 10 + Guest modeMeasured value memory slots: 30Switch-on technology: Button-on and quick startAutomatic switch-off, overload displayLoad bearing capacity: 200 kg.Free download "Beurer HealthManager"

Scope of delivery

  • scales
  • Batteries
  • User manual.

System requirements

  • IOS 14.0 and Android™ 8.0, Bluetooth® 4.2 or higher

More interesting products

(*All information is plus legal VAT)