• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BiteX Max BR 115 Insect bite treatment

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BiteX Max BR 115 Insect bite treatment

  • 100% chemical-free: The purely thermal effect is completely without chemicals and is therefore Ideal suitable for pregnant women and diabetics
  • 2 smart programs: Program 1 protects sensitive skin (Ideal for first time use); program 2 is perfect for regular use
  • Long-lasting battery: Up to 500 applications per charge offer full flexibility on the go (USB-C charging cable included)
  • BiteSpotLight: An integrated light-function enables the exact placement of the heating plate even in the dark

Technical specifications

Range of uses

For the targeted treatment and relief of itching and pain caused by insect bites and stings.

Product type

Insect bite treatment

Weight

5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800029 Beurer BiteX Max BR 115 Insect bite treatment

Description

The Beurer BiteX Max BR 115 insect-bite healer is your powerful helper for insect-bites and stings – rechargeable for maximum flexibility and minimum effort in the daily routine. Thanks to BiteSpotLight you treat the affected area exactly in the dark too – perfect for warm summer evenings. The extended heating surface with switchable, larger heating ring is Ideal for large stitches and large itching - for a noticeably more effect with just one application.

This text is machine translated.

Scope of delivery

  • BiteX Max BR 115
  • USB-C charging cable
  • Instructions for use

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)