• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EmmiDent Emmi-air 15 Air purifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 185.00
-22 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Emmi®-Air Ionen air cleaner

  • Reach the room air with ions
  • Cleans the air as the particles sink to the ground
  • Passively humidify the air as the sucked-in air is passed through water

Technical specifications

  • Dimensions 220 x 220 x 260 mm
  • Weight: 1 kg
  • Capacity 1.5 L.
  • Duration: 1 - 9 hours
  • INPUT: DC 12 V / 9 W
Range of uses

Rooms up to 30 m²

Product type

Air purifier

Operating voltage

230 V

Dim

(Ø x H) 22 cm x 26 cm

Weight

1 kg

Factory colour

White

Transparent

(Ø)

22 cm

Height

26 cm

Features

Built-in ionizer

LCD display

Touchscreen

Timer mode

9 W

Tank volume

1.5 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2112703 EmmiDent Emmi-air 15 Air purifier

Description

Ions can directly influence your well-being.

After a cleansing storm, the air is refreshing and pure. This is due to the ions, i.e. charged particles, which are in the air. It is precisely these particles that help us to feel that the air is particularly refreshing after this situation. By breathing in the clear air, our well-being increases, we feel active and powerful.

The Emmi®-Air Ionen air purifier has a cleaning effect: The ambient air is sucked in and the odors neutralized. A well-scented air purified by ions is emitted.

Your room air can have a wide range of loads. There are many reasons for this, such as dust, pollen, animal hair, viruses, bacteria, mold or pollutants and much more. This can lead to health problems, especially with allergy sufferers. Regular ventilation often does not help or is only possible to a limited extent at the workplace.

The Emmi®-Air Ionen air purifier is the ideal alternative to permanently clean the room air.

Ions can have a direct influence on your well-being. Places where we feel powerful and active, such as coastal areas or mountains, have higher concentrations of ions. Even after a cleansing storm, we find the air clear, pure and activating.

This feeling of freshness can be enhanced by the Emmi®-Air Ionen air purifier. Rotation ensures the removal of dust, bacteria and odors can be removed from the ambient air. Existing ions in the room air can improve the well-being. Ionized air should be better absorbed by the lungs, as dust particles become heavier due to negative charge and sink to the ground. This is why the Emmi®-Air Ionen air cleaner is also particularly suitable for allergy sufferers.

The use of the Emmi®-Air Ionen air purifier is particularly recommended in large-city apartments. Especially in cities, the concentration of ions in closed rooms is particularly low.

This text is machine translated.

Features

  • 3 intensity levels
  • Water can be illuminated in color
  • Water can be provided with special fragrances to maintain a decent indoor climate with fresh fragrance
  • LCD display
  • Touch control
  • Night mode.

Scope of delivery

  • 1 emmi®-Air Ionen air cleaner
  • User manual.

What kind of Health Products (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)