• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BS 59 Make-up mirror

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Beurer BS 59 illuminated cosmetic mirror

  • 2-in-1: Wall and standing mirrorEasy wall mounting, removable mirrorBright LED light with 8 LEDs2 rotating mirror surfaces: Normal / 5x magnification

Technical specifications

  • Supply voltage 6 V DC (4 x battery type AAA)Magnification factor: 1 side 5-foldLight fixture: 12 LEDsColor temperature: 6,500-7,000 Kelvin
Range of uses

Face

Product type

Make-up mirror

Dim

(L x W x H) 35 x 150 x 270 mm

Weight

790 g

Width

150 mm

Height

270 mm

Length

35 mm

Power supply (LOV)

battery-powered

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613359 Beurer BS 59 Make-up mirror

User & Safety Instructions

User & Safety Instructions 2613359 Beurer BS 59 Make-up mirror

Warranty Terms

Warranty Terms 2613359 Beurer BS 59 Make-up mirror

Description

The vanity mirror for the wall is especially suitable for small bathrooms with little space. And if you want to take it to another room or holiday, it's no problem: The mirror can be removed easily!

This text is machine translated.

Features

  • 2-in-1: Wall and standing mirrorEasy wall mounting, removable mirrorBright LED light with 8 LEDsHigh-quality chrome-plated2 rotating mirror surfaces: Normal / 5x magnificationDiameter of mirror surface: 11 cmIncl. Screws for easy wall mountingBattery-powered

Scope of delivery

  • BS 59
  • 4x micro batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

What kind of Facial Care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)