• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer EM 95 S Support

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

2 EMS Cuffs Size S for Beurer EMS Homestudio Muscle stimulation Device

  • Muscle stimulation of the upper arm and thigh muscles
  • Two cuffs in size S.
  • Suitable for arm/leg circumference of 28 - 45 cm

Technical specifications

Product type

Support

Functions

Treatment current

Content

2 pc(s)

Programmes

40

No. of body parts

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348217 Beurer EM 95 S Support

Description

The set consists of two arm/leg cuffs in the size S for use with the Beurer EMS Homestudio Muscle stimulation device. The cuffs are suitable for arm or leg sizes of 28 - 45 cm and are used for muscle stimulation of the upper arm and thigh muscles during training. With the Beurer EMS Homestudio you can train your muscles easily and effectively at home through electrical muscle stimulation. Choose from 40 training programs and 20 pre-defined workouts from the Fitness & power or Relax & Wellbeing categories in the associated Beurer EMS HomeStudio app.

This text is machine translated.

Features

  • Muscle stimulation of the upper arm and thigh muscles during training
  • Two cuffs in size S for training with the Beurer EMShomeSTUDIO muscle stimulation device.

Scope of delivery

  • 2 x Cuff size S.

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)