• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed TT-10E Stimulator

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Ecomed TT-10E Transcutaneous Electrical Nerve Stimulation (TENS) White

  • Transcutaneous electrical nerve stimulation (TENS) White
  • Without medication: Effective pain relief for back, neck, shoulders and joints
  • Complete freedom of movement: Completely wireless design for home and while traveling
  • Individually adaptable: 5 therapy programs and 10 intensity levels
  • Point-exact treatment: Two reusable adhesive pads (large and small)
  • Additional benefits: Stimulates blood circulation and supports tissue regeneration
  • Simple & safe: 30-minute timer with automatic switch-off; batteries are directly there

Technical specifications

Product type

Stimulator

Dim

(L x W x H) 16.5 x 45 x 57 mm

Functions

Treatment current

Content

1 pc(s)

Width

45 mm

Height

57 mm

Length

16.5 mm

Factory colour

White

Power supply via

Size C battery (3x), included

Number of intensity levels

10

Number of batteries supported

2

190 x 95 mm

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773394 Ecomed TT-10E Stimulator

Description


Painless and mobile: Discover the wireless TENS TT-10E!

Do you suffer from neck tension, back pain, knee problems or muscle weakness? The Ecomed by Medisana Wireless TENS TT-10E offers effective and medication-free pain relief.

Thanks to the completely wireless design you enjoy maximum freedom of movement and can use the compact device discreetly at home or while traveling. With 5 therapy programs and 10 adjustable intensity levels , the treatment can be optimally adapted to your personal pain perception. Two reusable adhesive pads in different sizes (190 x 95 mm and 74 x 55 mm) enable an exact fit and specific application at almost every body spot.

This certified medical device not only relieves pain, but also promotes blood circulation and thus supports the natural regeneration of the tissue. The operation is absolutely straightforward and does not require any medical prior knowledge. Simply lean back and let the integrated 30-minute timer do the work with automatic switch-off.

Rely on smart, drug-free pain therapy - natural, safe and at all times within reach!

This text is machine translated.

Features

  • • Promotes blood circulation
  • • 2 self-adhesive and reusable electrode pads, incl.
  • - 1 large electrode (190 x 95 mm) and
  • - 1 small electrode (74 x 55 mm)
  • • 10 adjustable intensity levels
  • • 30 min. Countdown timer
  • • Inclusive Batteries (2 × 1.5V AAA)
  • • Certified medical device*

Scope of delivery

  • • TT-10E wireless TENS unit
  • • 2 x electrode pads (small & large)
  • • 2 x 1.5 V AAA batteries
  • • Instructions for use

Hints

• Power supply: 3.0 V DC, 2 x 1.5 V AAA batteries
• Pulse form: Biphasic rectangular pulses
• Pulse width: 200~250 μs ± 10 %
• Output frequency: 2~80 Hz ± 10 % (Hz = vibration per second)
• Output voltage: Max. 45 V p-p (at 500 Ohm load)
• Output current: Max. 80 mA p-p (500 Ohm load)

What kind of Electrotherapy are you looking for?

More interesting products

(*All information is plus legal VAT)