
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Beurer FM 150 Pro Venen Trainer Pro
- Revitalizing compression massageImproves blood circulationPromotes blood circulation and relieves heavy and tired legsPrevents varicose veins and grisersReleases voltages
Technical specifications
- Product type
Massager
- Power supply (LOV)
mains-powered
battery-powered
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613486 Beurer FM 150 Pro Venen Pro Massager
User & Safety Instructions
User & Safety Instructions 2613486 Beurer FM 150 Pro Venen Pro Massager
Warranty Terms
Warranty Terms 2613486 Beurer FM 150 Pro Venen Pro Massager
Description
The Beurer FM 150 Pro Venous Trainer improves venous blood circulation by air pressure massage of the upper and lower legs. Revitalizing and softened air cushions on both sides, release tension and thus relieve heavy and tired legs.
This text is machine translated.
This text is machine translated.
Features
- Revitalizing compression massageImproves blood circulationPromotes blood circulation and relieves heavy and tired legsPrevents varicose veins and grisersReleases voltages4 cuffs: 2 thigh and 2 leg cuffsAir pressure massage with inflating and swelling air cushionsTwo-way pumping of leg cuffsWith discharge function - for a quick emptying of the air cushionsMassage intensity can be adjusted continuouslyIncl. Timer function 10/20/30 min.With safety STOP buttonSimple operation with hand switchVersatile use - at home and on the moveIndividual adjustment of both leg cuffs with the help of Velcro fastenersBattery and mains operation possible
Scope of delivery
- Right leg cuffLeft leg cuffThigh boot rightThigh boot left2x 2 air hoses (1 set white, 1 set gray)Hand switchBag4x AA batteries (1.5 V)Power supply unitInstructions for use
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 203.98*
What kind of Massage are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































