• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HT 85 Hot air styler Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Fan speeds

2

Heating stages

2

Product type

Hot air styler

Factory colour

Black

Dim

(L x W) 23 cm x 5.70 cm

Weight

650 g

Width

5.70 cm

Length

23 cm

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800020 Beurer HT 85 Hot air styler Black

Description

The 1000-watt hot-air brush Beurer HT 85 combines styling Power with easy handling. Thanks to the right and left-rotating function as well as two interchangeable attachments, voluminous approaches, flexible curls or soft shafts can be achieved easily. The ceramic-coated brushes protect the hair, while the ion function provides for gloss and less frizz. Two heat and blower stages plus cold air function fix the styling. With 360° rotating cable and suspension eye the HT 85 is not only powerful but also very comfortable.

This text is machine translated.

Scope of delivery

  • 1 Rotating hot air brush
  • 1 Thermal brush
  • 1 curling brush
  • Instructions for use

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)