• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 02663 Hot air styler Black incl. ionizer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Carrera hot-air brush

  • Ionic function
  • 2 heating and 2 speed levels
  • Overheating protection
  • This text is machine translated.

Technical specifications

Fan speeds

2

Heating stages

2

Product type

Hot air styler

Factory colour

Black

1000 W

Features

incl. ionizer

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412101 Carrera Beauty 02663 Hot air styler Black incl. ionizer

Description

Features

  • 2 Heating and 2 fan speeds, 0-1-2 adjustment
  • Cool Shot for fixing and for a permanent hold
  • Cool tip
  • Ionic function
  • Ceramic-coated air outlet grid
  • Overheating protection
  • 360° swiveling cable with suspension eye

Scope of delivery

  • Hot air brush
  • 38 mm ceramic-coated brush
  • Nozzle
  • Half-round brush
  • User manual

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)