• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 822 Hair curler Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LS 0822 curling irons

  • Perfect curls made easy 25 mm diameter for defined, uniform curls - Ideal for each type of hair;
  • Soft & effective Ceramic coating and Ion technology for smooth hair with silky shine;
  • Individual styling control Three temperature levels (160 °C, 190 °C, 210 °C) – for precise styling, even with thick hair;
  • Safe & flexible Automatic shutdown, 360° rotatable cable and 2.80 m length for safe, convenient working.

Technical specifications

Heating stages

3

Product type

Hair curler

Cable length

2.80 m

Factory colour

Black

250 W

Dim

(W x H x D) 285 x 33 x 30 mm

Weight

450 g

Width

285 mm

Height

33 mm

Depth

30 mm

Type

Hair Straighteners

UKCA

yes

Temperature (min)

130 °C

Quantity per pack

1 Stück(e)

Indication light

yes

Ionic function

yes

Hair straightening

yes

Auto power off

yes

Cord length

2.8 m

Temperature (max)

230 °C

On/off switch

yes

Temperature indicator

yes

Package weight

510 g

Ceramic heating system

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639230 Severin 822 Hair curler Black

Description

Perfect curls - with maintenance effect and styling comfort. The 25 mm curling iron with ceramic coating and ion technology forms smooth, long-lasting curls with a silky shine – completely without frizz. Three precise temperature levels (160 °C, 190 °C, 210 °C) enable individual styling – from fine to strong hair. An automatic shutdown is provided for additional security. The 360° rotatable professional cable (2.80 m) offers maximum freedom of movement for creative looks. Perfect styling meets gentle technology – for locks that remain.

This text is machine translated.

Features

  • Perfect curls with 25 mm diameter
  • Soft styling thanks to ceramic coating
  • Precise temperature & power control
  • Three temperature settings (160 °C, 190 °C, 210 °C)
  • Maximum styling power with 200 °C, even with thick hair
  • Ion technology for silky shine
  • Safety first – automatic shutdown
  • 360° rotating cable for full flexibility
  • Extra long 2.80 meter cable

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)