• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer IL 60 IR bulb 300 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Beurer IL 60 infrared-heat radiator

  • Schott NEXTREMA glass ceramic with 100% UV protection
  • Powerful 300 watts
  • Overheating protection by active ventilation

Technical specifications

Product type

IR bulb

300 W

n.rel.

Dim

(W x H x D) 22.5 x 28.8 x 19.5 cm

No. of bulbs

1

Operating voltage

230 V

Weight

1.3 kg

Width

22.5 cm

Height

28.8 cm

Depth

19.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3024547 Beurer IL 60 IR bulb 300 W

User & Safety Instructions

User & Safety Instructions 3024547 Beurer IL 60 IR bulb 300 W

Description

The Beurer IL 60 infrared lamp not only warms you in the cold season, but is also suitable for treating colds and muscle tension. The circulation in the irradiated area is stimulated by the light and thus helps your body to regenerate.

This text is machine translated.

Features

  • Long cable for adequate usage space
  • Auto switch-off
  • With colds and muscle tension
  • Cover plate made of SCHOTT NEXTREMA®
  • Glass ceramic for particularly challenging applications -
  • Engineered in Germany
  • Exclusives Design.
  • Adjustable screen (0-40 degree)
  • Comfortable inclination adjustment by rubber grip
  • 300 watts
  • Irradiation field approx. 30 x 40 cm
  • Even change of the lamp is possible
  • Treatment time with display individually adjustable (1-15 minutes)
  • Timer with automatic shut-off after the set time has elapsed
  • Overheat protection with active ventilation
  • 2 m cable
  • UV blocker
  • Inclusive of safety glasses

Scope of delivery

  • Infrared radiant heat
  • Safety glasses
  • Instructions for use

Hints

Please refer to the Instructions for Use for additional instructions.
Telephone +49 (0) 731 / 39 89-144.

More interesting products

(*All information is plus legal VAT)