• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana IR 850 IR bulb 300 W

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MEDISANA INFRARED LAMP IR 850

  • Intensive infrared light for relaxation of muscles or for the treatment of colds
  • Three-stage electronic timer (5, 10 or 15 minutes) with LED display
  • Cooling function with automatic switch-off

Technical specifications

Product type

IR bulb

300 W

n.rel.

Operating voltage

230 V

Dim

(W x H x D) 18 x 28 x 20 cm

No. of bulbs

1

Operating voltage

230 V

Weight

1.2 kg

Width

18 cm

Height

28 cm

Depth

20 cm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522309 Medisana IR 850 IR bulb 300 W

Warranty Terms

Warranty Terms 2522309 Medisana IR 850 IR bulb 300 W

Description

Intensive infrared light for relaxation of muscles or for the treatment of colds.

This text is machine translated.

Features

  • Three-stage electronic timer (5, 10 or 15 minutes) with LED display
  • Cooling function with automatic switch-off
  • Ceramic glass for blocking the UV light
  • Adjustable angle of inclination (-15° to 35°)
  • Recommended treatment distance: 40 cm
  • Illuminated LED on/off button
  • Hot warning sign
  • Extra long cable (200 cm)
  • Including bulb (halogen)
  • Cable length 200 cm
  • Certified medicine products.

Scope of delivery

  • Infrared lamp
  • Halogen bulb
  • instructions for use

Hints

*MDD certified (Medical Device Directive)

More interesting products

(*All information is plus legal VAT)