• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer IL 11 IR bulb 100 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Beurer IL 11 infrared lamp

  • Pleasant warmth with colds and muscle tension
  • 5 inclination stages
  • With protective grille

Technical specifications

Product type

IR bulb

100 W

n.rel.

Dim

(W x H x D) 12 x 20.5 x 16.5 cm

No. of bulbs

1

Weight

320 g

Width

12 cm

Height

20.5 cm

Depth

16.5 cm

Factory colour

White

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988111 Beurer IL 11 IR bulb 100 W

Warranty Terms

Warranty Terms 2988111 Beurer IL 11 IR bulb 100 W

Description

The beneficial heat of the infrared lamp IL 11 by Beurer can be used for prevention as well as for the relief of symptoms. The infrared lamp has a power of approx. 100 watt and is Ideal for use in cold spots, tension or even in muscle hangers. The lamp shade can be set in five different positions for individual and flexible application

This text is machine translated.

Features

  • Maximum safety with safety glasses and protective grille
  • Adjustable screen: 5 inclination levels

Scope of delivery

  • Infrared lamp with protective grille
  • Safety glasses
  • User manual

More interesting products

(*All information is plus legal VAT)