• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MG 44 IR massager

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Beurer MG 44 infrared massager

  • 2-in-1: Massager with switchable infrared heat
  • 180 degree rotating massage head and a 3-level adjustable handle for a flexible application
  • - 2 different intensities
  • Ideal for a targeted and selective massage
  • 1 massage Program

Technical specifications

Product type

IR massager

Power supply (LOV)

mains-powered

Dim

(L x W x H) 38.50 x 8 x 7.20 cm

Weight

460

Switching stages

2

Width

8 cm

Height

7.20 cm

Length

38.50 cm

Features

Incl. vibrator

Incl. heat boost

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800023 Beurer MG 44 IR massager

Description

The Beurer MG 44 relaxed and easy muscles with a gentle vibration massage and switchable infrared heat. The massage head, which can be rotated by 180°, in combination with the handle adjustable in 3 levels, enables a flexible and personalized application. With 3 attachments and 2 intensity levels the device Ideal is suitable for targeted massages on the back, neck, shoulders, arms and legs.

This text is machine translated.

Scope of delivery

  • Infra-red hand-held massager
  • 3 changeable massage attachments
  • Instructions for use

More interesting products

(*All information is plus legal VAT)