• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ecomed FS-70E Foot spa 60 W White, Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FS-70E Ecomed bubble foot spa

  • Relaxing spring and vibration massage
  • Water-holding function
  • Comfortable size (suitable up to shoe size 44)

Technical specifications

  • Cable length: 1.75 m
  • Anti-slip rubber feet
Product type

Foot spa

Power supply (LOV)

mains-powered

Dim

(L x W x H) 385 x 330 x 140 mm

Weight

1.2 kg

Factory colour

White

Blue

60 W

Width

330 mm

Height

140 mm

Length

385 mm

Features

Incl. vibrator

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368774 Ecomed FS-70E Foot spa 60 W White, Blue

Warranty Terms

Warranty Terms 3368774 Ecomed FS-70E Foot spa 60 W White, Blue

Description

The relaxing FS-70E foot spa offers a soothing combination of springy and vibration massage, Ideal to rest and massage tired feet. With its comfortable size, this foot bath is suitable for shoe sizes up to 44. The water-holding function also ensures a long-lasting recovery.

This text is machine translated.

Features

  • Practical spout opening

Scope of delivery

  • Foot spa
  • User manual

More interesting products

(*All information is plus legal VAT)