• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer TL 85 Daylight bulb White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer TL 85 daylight lamp

  • Illumination intensity 14,000 lux at about 20 cm distance
  • Treatment time display with 4 levels
  • Timer with automatic power off

Technical specifications

Product type

Daylight bulb

Dim

(L x W x H) 300 x 235 x 452 mm

Weight

1340 g

n.rel.

Switching stages

1

Factory colour

White

Width

235 mm

Height

452 mm

Length

300 mm

Power supply (LOV)

mains-powered

Features

Incl. LED light

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988119 Beurer TL 85 Daylight bulb White

Warranty Terms

Warranty Terms 2988119 Beurer TL 85 Daylight bulb White

Description

Make sure you're in a good mood at the touch of a button. The day lamp TL 85 can be used to counteract or prevent light deficiency symptoms. The perfect companion on dark days.

This text is machine translated.

Features

  • Memory function for treatment time
  • Flicker-free
  • UV free
  • Timer with automatic power off
  • Particularly bright illumination
  • Energy-saving LED technology
  • Convenient operation via touch buttons
  • Space-saving by removable pedestal
  • Lighting area: Approximately 370 x 300 mm

Scope of delivery

  • Daylight lamp (incl. light bulb)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

What kind of Day Light Bulbs are you looking for?

More interesting products

(*All information is plus legal VAT)