• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik UPSI-2406DP1 UPSI-2406DP1 Rail-mount UPS (DIN)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery technology: Li-Ion 2.5 Ah / 37 Wh
Product type

Rail-mount UPS (DIN)

Nominal power

96 W

No. of outputs

1 x

Input voltage (max.)

30 V DC

Min. input voltage

22.50 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

-0.50 V

Dim

(W x H x D) 63 x 120 x 100 mm

Rechargeable battery capacity (details)

2.5 Ah

Output current (details)

3 A

Input current

4.90 A

Weight

0.60 kg

Width

63 mm

Height

120 mm

Depth

100 mm

Interfaces

USB 2.0

RS232

Type

UPSI-2406DP1

Features

USB port

Bridging time, max load

15 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348290 Bicker Elektronik UPSI-2406DP1 UPSI-2406DP1 Rail-mount UPS (DIN)

Security datasheet

Security datasheet 2348290 Bicker Elektronik UPSI-2406DP1 UPSI-2406DP1 Rail-mount UPS (DIN)

Description

Safe protection against power failure & faults!
Uninterruptible power supply with integrated lithium-ion battery

Avoid costly plant downtimes and data loss! The new DC-UPS UPSI-2406DP1 with integrated lithium-ion battery reliably bridges power failures and faults, so that the uninterrupted 24VDC power supply at the output is ensured at all times. By optimizing the power electronics, DC loads of up to 100 watts can be safely bridged.

Power failures, voltage drops, fluctuations and flicker of the 24VDC supply network can quickly become a problem in production plants, safety systems and embedded industrial PCs, and can cause costly failures or even data loss. The intelligent emergency power supply UPSI-2406DP1 with integrated Li-Ion battery ensures the fail-safe supply of the connected DC load. Equipped with numerous additional functions, our DC-UPS solutions convince in the most varied applications worldwide!

The compact DC-UPS UPSI-2406DP1 in a robust DIN rail housing is ideal for long-term use in control cabinet applications and decentralized solutions for the protection of embedded IPCs, controllers, motor drives, sensors, measurement, control and safety technology, etc.

This text is machine translated.

Features

  • Backup time for 96W load approx. 15 minutes
  • Backup time for 25W load approx. 60 minutes
  • Intelligent input current detection
  • controlled output voltage in backup mode
  • Minimum load detection
  • Power-fail timer function
  • Relay contact for power-fail
  • USB & RS232 interface
  • HID control center
  • Shutdown & Reboot function
  • Charging status indicator
  • tested according to IEC/UL/CSA 61010-1 / -2-201

Scope of delivery

  • incl. Software

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)