• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik UPSI-2406R2DP3MB Rail-mount UPS (DIN)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

UPSI-2406R2DP3MB DC-UPS uninterruptible power supply (DC-UPS) with integrated LiFePo4 battery for the DIN rail

  • Operating temperature range -20...+50°C
  • High-performance LiFePO4 battery pack with safety certification according to IEC 62133-2
  • Up to 6,000 cycles
  • USB-C and RS485-Modbus-interface
  • Intelligent current distribution
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power failure timer function
  • Relay contact for Power failure
  • Plug & Play - detected by the operating system as UPS
  • Extended functionality with UPScom management software included
  • Shutdown and reboot function
  • Safety certification according to IEC/EN/UL 61010-1/-2-201

Technical specifications

  • Dynamic power-boost (short-term overload output of up to 192 W is possible for max. 58 s)
  • Built-in LiFePO4 rechargeable battery with high cycle stability (up to 6,000 cycles)
  • Regulated output voltage (23.5 VDC) in backup mode
  • Dynamic Power sharing / intelligent input current detection
  • Minimum load detection, Power-fail timer and shutdown function, reboot function
  • Integrated RS-485 Modbus RTU connection for system integration
  • Native HID Power-class support via USB (plug & play) as well as compatibility with UPScom and UPS Gen² configuration software
Input voltage

23-30 V DC

Product type

Rail-mount UPS (DIN)

Nominal power

144 W

No. of outputs

1 x

Output

USB-C

Input voltage (max.)

30 V DC

Min. input voltage

23 V DC

Output voltage (max.)

30 V DC

Output voltage (min.)

22.5 V DC

Dim

(W x H x D) 63 x 120.5 x 105 mm

Rechargeable battery capacity (details)

2,5 Ah

Connections

RS-485 (X4): Lockable plug connector (WAGO 713, 6-pin)

USB (X3) USB type C socket

Relays (RL / X2): Lockable plug connector / spring clamp (WAGO 733, 2-pin)

V_IN / V_OUT / FE (X1): Lockable plug connector / spring terminal (WAGO 734, 5-pin)

of which battery-buffered

1

with surge protection

1

Output current (details)

6 A

Input current

6.2 A

Weight

0.7 kg

Width

63 mm

Height

120.5 mm

Depth

105 mm

Interfaces

USB 2.0

USB-C

RS485

Type

UPSI-2406R2DP3MB

Features

USB port

Bridging time, max load

11 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818332 Bicker Elektronik UPSI-2406R2DP3MB Rail-mount UPS (DIN)

Description

The UPSI-2406R2DP3MB is the latest generation of intelligent DC UPS systems for DIN rail installation - designed for high reliability and optimum data communication. It reliably protects control and automation applications in case of power failure, voltage dip or flicker.

The robust LiFePO4 battery technology, the extended operating temperature range of -20…+50 °C and up to 6,000 charging cycles, offers the compact 24 VDC emergency power supply an exceptionally long life and stability in industrial continuous use.

With front-sided USB-C and RS485-Modbus interfaces, the DC-UPS can be integrated seamlessly in existing control environments and monitored comfortably via the accompanying UPScom management software. The extended protection mechanisms and increased noise immunity in surge & burst provide additional operational safety.

The compact DC-UPS UPSI-2406R2DP3MB in a robust DIN rail housing is Ideal suitable for many years of use in control cabinet applications and decentralized power supply solutions. It provides reliable protection for embedded IPCs, controllers, motor drives, sensors, and measurement, control and safety technology.

This text is machine translated.

Features

  • STANDARDS IEC 61010-1 (SELV), IEC61010-2-201, ETL, UL61010-1

Scope of delivery

  • 1x DC-UPS device UPSI-2406R2DP3MB
  • 1x V_IN/V_OUT/FE mating plug
  • Optional: 1x relay-mating plug
  • Optional: 1x RS-485 mating plug (Modbus)
  • Incl. software

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)