• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT-UPS/ 24DC/ 24DC/ 5/1.3AH 2320254 Rail-mount UPS (DIN)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail-mount UPS (DIN)

Nominal power

120 W

Nominal power

5 VA

No. of outputs

1 x

Input voltage (max.)

30 V DC

Min. input voltage

18 V DC

Output voltage (max.)

27.6 V DC

Output voltage (min.)

19.2 V DC

Dim

(W x H x D) 88 x 138 x 125 mm

Rechargeable battery capacity (details)

1.3 Ah

Weight

2.2

Width

88 mm

Height

138 mm

Depth

125 mm

Type

QUINT-UPS/ 24DC/ 24DC/ 5/1.3AH

Bridging time, max load

300 s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 513995 Phoenix Contact QUINT-UPS/ 24DC/ 24DC/ 5/1.3AH 2320254 Rail-mount UPS (DIN)

User & Safety Instructions

User & Safety Instructions 513995 Phoenix Contact QUINT-UPS/ 24DC/ 24DC/ 5/1.3AH 2320254 Rail-mount UPS (DIN)

Description

Uninterruptible power supply with integrated rechargeable battery and IQ technology 24 V/5 A. Provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)