• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Biella Presentation folder 1554126 White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Biella Presentation folder Pearl 1

  • Dimensions: 22.5 x 31.5 cm (W x H)
  • Paper Format: DIN A4
  • Grammage 240 g/m²
  • Max. number of sheets: 50 bl. (80 g/m²)
  • Material: cardboard
  • Colour: white
  • Matt, laminated

Technical specifications

Paper size

A4

Product type

Presentation folder

Factory colour

White

Filing mechansim

No

Delivery includes

inkl. 2 Innenklappen

Surface finish type

Matt

Laminate

Pocket

No

Forest Stewardship Council (FSC)

Yes

Grammage

240 g/m²

Height

315 mm

Product type description

Pearl 1

Clear pocket on the front side

Yes

Promotional item type

Präsentationsmappe Pearl 1

Certification

Forest Stewardship Council

No. of sheets (max.)

50 sheets (80 g/m²)

Material

Karton

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554126 Biella Presentation folder 1554126 White 1 pc(s)

Description

Also ideal for shipping.

This text is machine translated.

Features

  • Presentation folder