Sigel SM200 Menu card folder - 10 items - including storage box - Rubber binding - A4 - black
Great set: 10 pieces of timeless and high-quality menu items from Sigel including a free storage box, Ideal for everyday use in restaurants.
Rubber binding menu folder, black, suitable for A4 size, made from high quality materials: Polyurethane (PU), polypropylene (PP). Incl. free storage case.
With international blind imprint: Menu
Simply insert the information and swap it over and over again
Sturdy cover with fine line structure, easy to clean Durable PU material (without plasticizer), robust against wear, scratches and wear. Incl. 2 double transparent sleeves for a total of 8 pages (more available for purchase)
Technical specifications
Capacity: 8 pages
Fill format (W x H) 210 x 297 mm
Dimension of Prod cm (W x H x D): 24 x 34 x 1.50 cm
Paper size
A4
Product type
Menu folder
Factory colour
Black
Feature description
incl. storage box
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3452223 Sigel SM200 A4 10 pc(s) incl. storage box Black
Description
One says in the gastronomy: The eye eats with it! With this menu folder, food and drinks are presented attractively. It can be used universally and is durable thanks to a robust cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear. Including transparent covers for 8 pages (further covers for expansion are available for purchase in the Sigel range). Practical: Pages can be exchanged quickly and easily.
One says in the gastronomy: The eye eats with it! With this menu folder, food and drinks are presented attractively. It can be used universally and is durable thanks to a robust cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear. Including transparent covers for 8 pages (further covers for expansion are available for purchase in the Sigel range). Practical: Pages can be exchanged quickly and easily.