Sigel SM203 Menu cards -Folder - 1 pieces - incl. 2 double transparent sleeves for 8 pages - Rubber binding - A5 - Black
Timeless and high-quality menu folder from Sigel, Ideal for the daily use in restaurants.
Rubber binding, black, suitable for A5 size, made from high quality materials: Polyurethane (PU), polypropylene (PP).
With international blind imprint: Menu
Simply insert the information and swap it over and over again
Sturdy cover with fine line structure, easy to clean Durable PU material (without plasticizer), robust against wear, scratches and wear. Incl. 2 double transparent sleeves for a total of 8 pages (more available for purchase)
Technical specifications
Paper size
A5
Product type
Menu folder
Factory colour
Black
Feature description
incl. 2 double document pockets holding 8 pages
Rubber binding
Width
17.50 cm
Height
24.50 cm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
One says in the gastronomy: The eye eats with it! With this menu folder, food and drinks are presented attractively. It can be used universally and is durable thanks to a robust cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear. Including transparent covers for 8 pages (further covers for expansion are available for purchase in the Sigel range). Practical: Pages can be exchanged quickly and easily.
One says in the gastronomy: The eye eats with it! With this menu folder, food and drinks are presented attractively. It can be used universally and is durable thanks to a robust cover made of high-quality PU-plastic (without plasticizer). It is also perfect for daily use, as it is easy to clean, as well as robust against wear, scratches and wear. Including transparent covers for 8 pages (further covers for expansion are available for purchase in the Sigel range). Practical: Pages can be exchanged quickly and easily.